Part Details for AS-16.000-18-SMD-TR by Raltron Electronics Corporation
Overview of AS-16.000-18-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-16.000-18-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2058
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-16.000-18-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0930 / $0.1020 | Buy Now |
DISTI #
26K1884
|
Newark | Crystal, 18Pf, Smd, Frequency Nom:16Mhz, Crystal Case:Hc49, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:As-Smd Series, Operating Temperature Min:-20°C, Esr:40Ohm Rohs Compliant: Yes |Raltron AS-16.000-18-SMD-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.0690 | Buy Now |
DISTI #
2151-AS-16.000-18-SMD-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7192 In Stock |
|
$0.0774 / $0.1700 | Buy Now |
|
Future Electronics | AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.0524 / $0.0628 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 615 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 492 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
AS-16.000-18SMD
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 16.0000MHZ 18PF SMD | 1268 |
|
$0.1809 / $0.2080 | Buy Now |
Part Details for AS-16.000-18-SMD-TR
AS-16.000-18-SMD-TR CAD Models
AS-16.000-18-SMD-TR Part Data Attributes
|
AS-16.000-18-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-16.000-18-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |