Part Details for AS-25.000-18-F-SMD-TR by Raltron Electronics Corporation
Overview of AS-25.000-18-F-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-25.000-18-F-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2067
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-25.000-18-F-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
80AC8620
|
Newark | Crystal, 25Mhz, 18Pf, 10.3Mm X 3.8Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 10.3Mm X 3.8Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series Rohs Compliant: Yes |Raltron AS-25.000-18-F-SMD-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$0.0710 | Buy Now |
DISTI #
2151-AS-25.000-18-F-SMD-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3224 In Stock |
|
$0.0767 / $0.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 120 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
4165966
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$0.1567 | Buy Now |
DISTI #
4165800
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1935 |
|
$0.1736 / $0.9488 | Buy Now |
DISTI #
4165800RL
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 1935 |
|
$0.1736 / $0.2707 | Buy Now |
DISTI #
4165800RL
|
Farnell | CRYSTAL, 25MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1935 |
|
$0.1036 / $0.1159 | Buy Now |
DISTI #
4165800
|
Farnell | CRYSTAL, 25MHZ, 18PF, SMD, 12MM X 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1935 |
|
$0.1036 / $0.1558 | Buy Now |
Part Details for AS-25.000-18-F-SMD-TR
AS-25.000-18-F-SMD-TR CAD Models
AS-25.000-18-F-SMD-TR Part Data Attributes
|
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AS-25.000-18-F-SMD-TR
This table gives cross-reference parts and alternative options found for AS-25.000-18-F-SMD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-25.000-18-F-SMD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA3250FA18-25.000MTR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | AS-25.000-18-F-SMD-TR vs EA3250FA18-25.000MTR |
GSX-1C/352EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | AS-25.000-18-F-SMD-TR vs GSX-1C/352EF25.0MHZ |
GSX-1C/351EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | AS-25.000-18-F-SMD-TR vs GSX-1C/351EF25.0MHZ |
GSX-1C/354EF25.0MHZ | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | AS-25.000-18-F-SMD-TR vs GSX-1C/354EF25.0MHZ |
FC6ASCBLF25.0-T1 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | AS-25.000-18-F-SMD-TR vs FC6ASCBLF25.0-T1 |
FC6ASCBLF25.0-T2 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 2 PIN | Abracon Corporation | AS-25.000-18-F-SMD-TR vs FC6ASCBLF25.0-T2 |