Part Details for AS-3.6864-18 by Raltron Electronics Corporation
Overview of AS-3.6864-18 by Raltron Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-3.6864-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4046
|
Newark | Crystal, 3.6864Mhz, 18Pf, Hc-49S, Frequency Nom:3.6864Mhz, Crystal Case:Through Hole, 10.3Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:As Series, Esr:150Ohm Rohs Compliant: Yes |Raltron AS-3.6864-18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1041 |
|
$0.0790 / $0.1250 | Buy Now |
DISTI #
2151-AS-3.6864-18-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0566 / $0.1200 | Buy Now |
DISTI #
70417532
|
RS | Crystal 3.686MHz +/-50ppm 3-Pin HC-49-S | Raltron AS-3.6864-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.2860 / $0.4080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | Crystal 3.6864MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S Thru-Hole RoHS: Compliant |
3 In Stock |
|
$0.0900 / $0.1411 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 967 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.2835 / $0.6300 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 709 |
|
$1.0000 / $1.5400 | Buy Now |