Part Details for AS-7.3728-20-EXT-SMD-TR by Raltron Electronics Corporation
Overview of AS-7.3728-20-EXT-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-7.3728-20-EXT-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8692
|
Newark | Crystal, 7.3728Mhz, 20Pf, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-7.3728-20-EXT-SMD-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.1360 / $0.1990 | Buy Now |
DISTI #
70AK8693
|
Newark | Crystal, 7.3728Mhz, 20Pf, 12Mm X 4.8Mm Rohs Compliant: Yes |Raltron AS-7.3728-20-EXT-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
2151-AS-7.3728-20-EXT-SMD-TRCT-ND
|
DigiKey | CRYSTAL 7.3728MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4276 In Stock |
|
$0.0848 / $0.0970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0700 | Buy Now |
|
Bristol Electronics | 997 |
|
RFQ | ||
|
NAC | QUARTZ CRYSTAL RESONATOR, 7.3728MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1417 | Buy Now |
DISTI #
4165996
|
element14 Asia-Pacific | CRYSTAL, 7.3728MHZ, 20PF, 12MM X 4.8MM RoHS: Compliant Min Qty: 1000 Container: Reel | 2000 |
|
$0.1565 | Buy Now |
DISTI #
4165886
|
element14 Asia-Pacific | CRYSTAL, 7.3728MHZ, 20PF, 12MM X 4.8MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2000 |
|
$0.1734 / $0.9479 | Buy Now |
DISTI #
4165886RL
|
element14 Asia-Pacific | CRYSTAL, 7.3728MHZ, 20PF, 12MM X 4.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 2000 |
|
$0.1734 / $0.2704 | Buy Now |
DISTI #
4165886RL
|
Farnell | CRYSTAL, 7.3728MHZ, 20PF, 12MM X 4.8MM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2000 |
|
$0.1146 / $0.1267 | Buy Now |
Part Details for AS-7.3728-20-EXT-SMD-TR
AS-7.3728-20-EXT-SMD-TR CAD Models
AS-7.3728-20-EXT-SMD-TR Part Data Attributes
|
AS-7.3728-20-EXT-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-7.3728-20-EXT-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.0mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AS-7.3728-20-EXT-SMD-TR
This table gives cross-reference parts and alternative options found for AS-7.3728-20-EXT-SMD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS-7.3728-20-EXT-SMD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/353FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-3H/353FF7.3728MHZ |
GSX49-3H/352FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-3H/352FF7.3728MHZ |
HC49-3H/351FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs HC49-3H/351FF7.3728MHZ |
HC49-4H/353FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs HC49-4H/353FF7.3728MHZ |
HC49-3H/354FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs HC49-3H/354FF7.3728MHZ |
GSX49-4H/351FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-4H/351FF7.3728MHZ |
GSX49-4H/353FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-4H/353FF7.3728MHZ |
GSX49-3H/351FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-3H/351FF7.3728MHZ |
HC49-4H/351FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs HC49-4H/351FF7.3728MHZ |
GSX49-4H/354FF7.3728MHZ | Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, | Golledge Electronics Ltd | AS-7.3728-20-EXT-SMD-TR vs GSX49-4H/354FF7.3728MHZ |