Part Details for AS-8.000-20-EXT-SMD-TR by Raltron Electronics Corporation
Overview of AS-8.000-20-EXT-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-8.000-20-EXT-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AS-SMD Series 8 MHz ±30 ppm 20pF -40°C TO +85°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0683 / $0.0787 | Buy Now |
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
NAC | AS-SMD Series 8 MHz �30 ppm 20pF -40�C TO +85�C SMT Microprocessor Crystal RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1400 | Buy Now |
Part Details for AS-8.000-20-EXT-SMD-TR
AS-8.000-20-EXT-SMD-TR CAD Models
AS-8.000-20-EXT-SMD-TR Part Data Attributes:
|
AS-8.000-20-EXT-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-8.000-20-EXT-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |