Part Details for AS0140AT2C00XUSM0-TPBR by onsemi
Overview of AS0140AT2C00XUSM0-TPBR by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AS0140AT2C00XUSM0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4544
|
Newark | 1Mp 1/4 Cis Soc/ Reel |Onsemi AS0140AT2C00XUSM0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7800 | Buy Now |
DISTI #
5556-AS0140AT2C00XUSM0-TPBRCT-ND
|
DigiKey | 1MP 1/4 CIS SOC Min Qty: 1 Lead time: 58 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$22.7684 / $22.7700 | Buy Now |
DISTI #
AS0140AT2C00XUSM0-
|
Avnet Americas | 1MP 1/4 CIS SOC - Tape and Reel (Alt: AS0140AT2C00XUSM0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$24.4077 / $27.3221 | Buy Now |
DISTI #
AS0140AT2C00XUSM0-
|
Avnet Americas | 1MP 1/4 CIS SOC - Tape and Reel (Alt: AS0140AT2C00XUSM0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 58 Weeks, 0 Days Container: Reel | 0 |
|
$24.4077 / $27.3221 | Buy Now |
DISTI #
AS0140AT2C00XUSM0-TPBR
|
Avnet Silica | 1MP 1/4 CIS SOC (Alt: AS0140AT2C00XUSM0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AS0140AT2C00XUSM0-TPBR
|
EBV Elektronik | 1MP 1/4 CIS SOC (Alt: AS0140AT2C00XUSM0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 4 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
3613937
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$24.5876 | Buy Now |
Part Details for AS0140AT2C00XUSM0-TPBR
AS0140AT2C00XUSM0-TPBR CAD Models
AS0140AT2C00XUSM0-TPBR Part Data Attributes:
|
AS0140AT2C00XUSM0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AS0140AT2C00XUSM0-TPBR
onsemi
CMOS Image Sensor and Signal Processor, 1 MP, 1/4‐Inch, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IEBGA-130 | |
Manufacturer Package Code | 503BK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO HAS ANALOG SUPPLY VOLTAGE 2.50-3.10 V | |
Array Type | FRAME | |
Body Breadth | 8.5 mm | |
Body Height | 1.57 mm | |
Body Length or Diameter | 8.5 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 264 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.56-2.24V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |