Part Details for AS01508AO-LW25-R by PUI Audio
Overview of AS01508AO-LW25-R by PUI Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01508AO-LW25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO SIGNALING/ALARM DEVICES | 100 |
|
$1.9500 / $4.5000 | Buy Now |
DISTI #
3074457345635717733
|
Avnet Abacus | Speaker Neodymium Iron Boron 500�20%Hz 1W 84�3dBA 8�15%Ohm Square Wire Lead (Alt: 3074457345635717733) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for AS01508AO-LW25-R
AS01508AO-LW25-R CAD Models
AS01508AO-LW25-R Part Data Attributes
|
AS01508AO-LW25-R
PUI Audio
Buy Now
|
Compare Parts:
AS01508AO-LW25-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |