Part Details for AS04004PO-2-R by PUI Audio
Overview of AS04004PO-2-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04004PO-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8567
|
Newark | Speaker, 0.25-20Khz, 4 Ohm, 82Dba |Pui Audio AS04004PO-2-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
668-1234-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 82DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1413 In Stock |
|
$2.9937 / $5.0500 | Buy Now |
DISTI #
AS04004PO-2-R
|
Avnet Americas | Speakers Rare Earth 420±20%Hz 4W 82±3dBA 4±15%Ohm Round Solder Lug - Trays (Alt: AS04004PO-2-R) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$3.2376 / $4.4272 | Buy Now |
DISTI #
665-AS04004PO2R
|
Mouser Electronics | Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER RoHS: Compliant | 1013 |
|
$2.8300 / $4.8600 | Buy Now |
|
Onlinecomponents.com | SPEAKER 3W 4 OHM 82DBA 420HZ PAPER |
1107 On Order |
|
$2.5000 / $3.1800 | Buy Now |
DISTI #
AS04004PO-2-R
|
Avnet Americas | Speakers Rare Earth 420±20%Hz 4W 82±3dBA 4±15%Ohm Round Solder Lug - Trays (Alt: AS04004PO-2-R) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$3.2376 / $4.4272 | Buy Now |
DISTI #
000000000006238636
|
Sager | Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER Min Qty: 60 | 177 |
|
$3.1700 / $3.9300 | Buy Now |
|
Master Electronics | SPEAKER 3W 4 OHM 82DBA 420HZ PAPER |
1107 On Order |
|
$2.5000 / $3.1800 | Buy Now |