Part Details for AS04004PO-R by PUI Audio
Overview of AS04004PO-R by PUI Audio
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04004PO-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8563
|
Newark | Speaker 2W 4Ohm 87Db 370Hz |Pui Audio AS04004PO-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
668-1358-ND
|
DigiKey | SPEAKER 4OHM 2W TOP PORT 86DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
865 In Stock |
|
$3.7680 / $4.7000 | Buy Now |
DISTI #
AS04004PO-R
|
Avnet Americas | Speakers Neodymium Iron Boron 370±20%Hz 4W 87±3dBA 4±15%Ohm Oval Solder Lug - Trays (Alt: AS04004PO-R) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.3878 / $6.0000 | Buy Now |
DISTI #
665-AS04004POR
|
Mouser Electronics | Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER RoHS: Compliant | 2126 |
|
$3.7600 / $4.7000 | Buy Now |
|
Onlinecomponents.com | SPEAKER 2W 4 OHM 87DBA 370HZ PAPER |
60 In Stock |
|
$3.6000 / $3.7200 | Buy Now |
DISTI #
60870782
|
Verical | Speakers Neodymium Iron Boron 370±20%Hz 4W 87±3dBA 4Ohm Oval Solder Lug Min Qty: 30 Package Multiple: 30 Date Code: 2041 | Americas - 60 |
|
$4.7854 / $4.9272 | Buy Now |
DISTI #
AS04004PO-R
|
Avnet Americas | Speakers Neodymium Iron Boron 370±20%Hz 4W 87±3dBA 4±15%Ohm Oval Solder Lug - Trays (Alt: AS04004PO-R) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.3878 / $6.0000 | Buy Now |
DISTI #
AS04004PO-R
|
TME | Sound transducer: loudspeaker, -40÷80°C, Sound level: 86dB, P: 2W Min Qty: 1 | 0 |
|
$5.4100 / $6.1200 | RFQ |
DISTI #
SOUND1216
|
Rutronik | AS 0,37KHZ 40X28,4MM 2W 4R RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.0500 / $4.6700 | Buy Now |
DISTI #
000000000006238638
|
Sager | Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER Min Qty: 30 | 0 |
|
$4.2900 / $5.6200 | Buy Now |
Part Details for AS04004PO-R
AS04004PO-R CAD Models
AS04004PO-R Part Data Attributes:
|
AS04004PO-R
PUI Audio
Buy Now
|
Compare Parts:
AS04004PO-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |