-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8569
|
Newark | Speaker 3W 4Ohm 86Db 180Hz |Pui Audio AS04004PR-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
668-1359-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 86DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1985 In Stock |
|
$4.0881 / $6.6500 | Buy Now |
DISTI #
AS04004PR-R
|
Avnet Americas | SPEAKER 4 OHM 3W 86DB 40MM - Trays (Alt: AS04004PR-R) Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.5866 / $6.2718 | Buy Now |
DISTI #
665-AS04004PR-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB RoHS: Compliant | 611 |
|
$4.0300 / $6.5000 | Buy Now |
|
Onlinecomponents.com | SPEAKER 4 OHM 3W 180HZ 86DB |
599 In Stock |
|
$3.3600 / $4.2400 | Buy Now |
DISTI #
60871866
|
Verical | Speakers Rare Earth 180±20%Hz 4W 86±3dBA 4Ohm Round Min Qty: 20 Package Multiple: 20 Date Code: 2106 | Americas - 580 |
|
$4.7553 / $5.6159 | Buy Now |
DISTI #
AS04004PR-R
|
Avnet Americas | SPEAKER 4 OHM 3W 86DB 40MM - Trays (Alt: AS04004PR-R) Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.5866 / $6.2718 | Buy Now |
DISTI #
000000000006238640
|
Sager | Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB Min Qty: 20 | 90 |
|
$4.4900 / $5.8700 | Buy Now |
DISTI #
AS04004PR-R
|
Avnet Abacus | SPEAKER 4 OHM 3W 86DB 40MM (Alt: AS04004PR-R) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER 4 OHM 3W 180HZ 86DB |
599 In Stock |
|
$3.3600 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy