Part Details for AS04008MS-3 by PUI Audio
Overview of AS04008MS-3 by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04008MS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8580
|
Newark | Speaker 1W 8Ohm 80Db 150Hz |Pui Audio AS04008MS-3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 | Buy Now |
DISTI #
668-AS04008MS-3-ND
|
DigiKey | SPEAKER 5W 8OHM 150HZ 80DB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
118 In Stock |
|
$6.4206 / $10.1300 | Buy Now |
DISTI #
AS04008MS-3
|
Avnet Americas | SPEAKER 5W 8OHM 150HZ 80DB - Trays (Alt: AS04008MS-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$6.9438 / $9.4952 | Buy Now |
DISTI #
665-AS04008MS-3
|
Mouser Electronics | Speakers & Transducers Speaker 5W 8ohm 150Hz 80dB | 33 |
|
$6.2000 / $10.2700 | Buy Now |
DISTI #
AS04008MS-3
|
Avnet Americas | SPEAKER 5W 8OHM 150HZ 80DB - Trays (Alt: AS04008MS-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$6.9438 / $9.4952 | Buy Now |
DISTI #
000000000007214225
|
Sager | Speakers & Transducers Speaker 5W 8ohm 150Hz 80dB | 0 |
|
Buy Now |
Part Details for AS04008MS-3
AS04008MS-3 CAD Models
AS04008MS-3 Part Data Attributes:
|
AS04008MS-3
PUI Audio
Buy Now
|
Compare Parts:
AS04008MS-3
PUI Audio
|
Samacsys Manufacturer | PUI Audio |