Part Details for AS05008PR-A-R by PUI Audio
Overview of AS05008PR-A-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS05008PR-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8610
|
Newark | Speaker, 550Hz-5Khz, 8Ohm, 84Dba Rohs Compliant: Yes |Pui Audio AS05008PR-A-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
668-1368-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 84DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
596 In Stock |
|
$2.2321 / $3.8500 | Buy Now |
DISTI #
AS05008PR-A-R
|
Avnet Americas | Speakers Neodymium Iron Boron 550±20%Hz 1.5W 84±3dBA 8±15%Ohm Round Solder Lug - Trays (Alt: AS05008PR-A-R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$2.4140 / $3.3010 | Buy Now |
DISTI #
665-AS05008PRAR
|
Mouser Electronics | Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER RoHS: Compliant | 240 |
|
$2.1500 / $3.8400 | Buy Now |
|
Onlinecomponents.com | SPEAKER 1W 8 OHM 84 DBA 550HZ PAPER RoHS: Compliant | 0 |
|
$2.1800 / $2.5400 | Buy Now |
DISTI #
000000000006238665
|
Sager | Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER Min Qty: 40 | 0 |
|
$2.3600 / $3.0900 | Buy Now |
DISTI #
AS05008PR-A-R
|
Avnet Abacus | Speakers Neodymium Iron Boron 550�20%Hz 1.5W 84�3dBA 8�15%Ohm Round Solder Lug (Alt: AS05008PR-A-R) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AS05008PR-A-R
AS05008PR-A-R CAD Models
AS05008PR-A-R Part Data Attributes
|
AS05008PR-A-R
PUI Audio
Buy Now
|
Compare Parts:
AS05008PR-A-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |