Part Details for AS0615N7GTR by Kyocera AVX Components
Overview of AS0615N7GTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0615N7GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AS0615N7GTR-ND
|
DigiKey | AIR CORE INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2163 | Buy Now |
DISTI #
581-AS0615N7GTR
|
Mouser Electronics | RF Inductors - SMD 15.7nH 2% SQUARE AIR CORE RoHS: Compliant | 0 |
|
$0.2120 / $0.2210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
AS0615N7GTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 | 2000 |
|
$0.4900 | Buy Now |
DISTI #
AS0615N7GT-CT
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.4900 / $1.1800 | Buy Now |
Part Details for AS0615N7GTR
AS0615N7GTR CAD Models
AS0615N7GTR Part Data Attributes
|
AS0615N7GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AS0615N7GTR
Kyocera AVX Components
General Purpose Inductor, 0.0157uH, 2%, Air-Core, 0907,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Square | |
Core Material | AIR | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.0157 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.397 mm | |
Package Length | 2.286 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 90 | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 400 MHz | |
Tolerance | 2% |