Part Details for AS1210KFX7R9BB475 by YAGEO Corporation
Overview of AS1210KFX7R9BB475 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1210KFX7R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AS Series 1210 4.7 uF 50 V ±10 % X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1460 / $0.1530 | Buy Now |
|
Ozdisan Elektronik | MLCC (3225) 1210 4.7uF 50VDC ±10% X7R | 0 |
|
$0.2926 / $0.3365 | RFQ |