Part Details for AS179-92LF-EVB by Skyworks Solutions Inc
Overview of AS179-92LF-EVB by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS179-92LF-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1183-ND
|
DigiKey | EVAL BOARD FOR AS179-92 SPDT SW Min Qty: 1 Lead time: 4 Weeks Container: Box |
16 In Stock |
|
$106.2400 | Buy Now |
DISTI #
873-AS179-92LF-E
|
Mouser Electronics | RF Development Tools 20MHz-3.0GHz SPDT Eval Board RoHS: Compliant | 9 |
|
$105.2800 | Buy Now |
DISTI #
AS179-92LF-EVB
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$103.0000 | Buy Now |
Part Details for AS179-92LF-EVB
AS179-92LF-EVB CAD Models
AS179-92LF-EVB Part Data Attributes
|
AS179-92LF-EVB
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
AS179-92LF-EVB
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |