Part Details for AS2-2P by Altech Corporation
Overview of AS2-2P by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS2-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1969
|
Newark | Selec Opr. 30 Mm, 2 Pos., |Altech AS2-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $22.1900 | Buy Now |
DISTI #
AS2-2P-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0800 | Buy Now |
DISTI #
845-AS2-2P
|
Mouser Electronics | Switch Actuators 30mm Selector Switch BLK 2-POS Maintnd RoHS: Compliant | 2 |
|
$13.1200 / $22.6100 | Buy Now |
DISTI #
70156669
|
RS | Selector Switch Operator, Standard Lever, BLACK, 2 Pos., Maintained, 30mm | Altech Corp AS2-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 718 |
|
$16.3700 / $23.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0000 | Buy Now |
|
Onlinecomponents.com | Selector Switch Operator, Standard Lever, BLACK, 2 Pos., Maintained, 30mm | Altech Corp AS2-2P RoHS: Compliant |
33 In Stock 2186 Factory Stock |
|
$12.4500 / $16.4800 | Buy Now |
DISTI #
70325924
|
Verical | Selector Switch Metal Operator Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 30 |
|
$18.6826 / $21.2371 | Buy Now |
|
Powell Electronics | Rotary Switches 30mm Selector Switch BLK 2-POS Maintnd Min Qty: 1 | 1321 |
|
$15.6000 | Buy Now |
|
Master Electronics | Selector Switch Operator, Standard Lever, BLACK, 2 Pos., Maintained, 30mm | Altech Corp AS2-2P RoHS: Compliant |
33 In Stock 2186 Factory Stock |
|
$12.4500 / $16.4800 | Buy Now |
DISTI #
10109794
|
TestEquity LLC | Altech AS2-2P Selector Switch Metal Operators, 2 Position Maintained, Black, 30mm | 0 |
|
$18.0000 | Buy Now |