Part Details for AS2035 (ALTERNATE: AS2035) by INA Bearings
Overview of AS2035 (ALTERNATE: AS2035) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS2035 (ALTERNATE: AS2035)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72248129
|
RS | Thrust-washer, 20MM ID, 35MM OD, 1MM W | INA Bearings (Schaeffler) AS2035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$1.3400 / $1.5700 | Buy Now |