Part Details for AS206-32.768K-FC125C3 by Ansen Quartz Co Ltd
Overview of AS206-32.768K-FC125C3 by Ansen Quartz Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS206-32.768K-FC125C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34789242
|
Verical | 2x6 Tuning Fork Crystal Units Min Qty: 539 Package Multiple: 1 | Americas - 5648 |
|
$0.1282 / $0.1404 | Buy Now |
|
New Advantage Corporation | Quartz Crystal 32,768kHz 12,5pF TH D2x6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4518 |
|
$0.1490 / $0.1601 | Buy Now |