-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6779
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Qpi, Spi, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Nom:1.8Vrohs Compliant: Yes |Alliance Memory AS25F1128MQ-70SIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
1450-AS25F1128MQ-70SIN-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
266 In Stock |
|
$1.7997 / $2.8100 | Buy Now |
DISTI #
AS25F1128MQ-70SIN
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin SOP - Trays (Alt: AS25F1128MQ-70SIN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 45775 Factory Stock |
|
$2.2500 | Buy Now |
DISTI #
913-AS25F1128MQ70SIN
|
Mouser Electronics | NOR Flash 128Mb, 1.8V Serial NOR Flash, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) RoHS: Compliant | 2953 |
|
$1.7900 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.5700 | Buy Now |
DISTI #
AS25F1128MQ-70SIN
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin SOP - Trays (Alt: AS25F1128MQ-70SIN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 45775 Factory Stock |
|
$2.2500 | Buy Now |
DISTI #
AS25F1128MQ-70SIN
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 1.65÷1.95V, SOP8, serial Min Qty: 1 | 287 |
|
$2.2500 / $3.1800 | Buy Now |
DISTI #
AS25F1128MQ-70SIN
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin SOP - Trays (Alt: AS25F1128MQ-70SIN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 45775 Factory Stock |
|
$2.2500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 128Mb 1.8V Serial NOR Flash Multiple IO 133MHz STR Industrial Grade 8pin SOIC (209mils) | 46075 |
|
RFQ | |
DISTI #
4313443
|
Farnell | FLASH MEMORY, 128MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 300 |
|
$1.9855 / $2.7144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS25F1128MQ-70SIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS25F1128MQ-70SIN
Alliance Memory Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | FLASH |