-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6781
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Qpi, Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:1.65Vrohs Compliant: Yes |Alliance Memory AS25F1128MQ-70WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$2.0600 | Buy Now |
DISTI #
1450-AS25F1128MQ-70WIN-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 16 Weeks Container: Tray |
565 In Stock |
|
$2.1875 / $2.5900 | Buy Now |
DISTI #
AS25F1128MQ-70WIN
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin WSON - Trays (Alt: AS25F1128MQ-70WIN) Min Qty: 570 Package Multiple: 570 Container: Tray | 42005 Factory Stock |
|
$2.2050 | Buy Now |
DISTI #
913-AS25F1128MQ70WIN
|
Mouser Electronics | NOR Flash 128Mb, 1.8V Serial NOR Flash, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) RoHS: Compliant | 5683 |
|
$2.7200 / $3.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
DISTI #
AS25F1128MQ-70WIN
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 1.65÷1.95V, WSON8 Min Qty: 1 | 565 |
|
$3.1100 / $4.3900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 128Mb 1.8V Serial NOR Flash Multiple IO 133MHz STR Industrial Grade 8pad WSON (6x5mm) | 42005 |
|
RFQ | |
DISTI #
AS25F1128MQ-70WIN
|
Avnet Silica | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit QPI/SPI 1.8V 6ns 8-Pin WSON (Alt: AS25F1128MQ-70WIN) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy