Part Details for AS49SD-3,6864M-FE300E5 by Ansen Quartz Co Ltd
Overview of AS49SD-3,6864M-FE300E5 by Ansen Quartz Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS49SD-3,6864M-FE300E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34789239
|
Verical | Resistance Weld Crystal, SMD Type Min Qty: 413 Package Multiple: 1 | Americas - 4625 |
|
$0.1721 / $0.1901 | Buy Now |
|
New Advantage Corporation | Quartz Crystal 3,6864MHz 30pF SMD 11,4x4,8x3,8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3700 |
|
$0.1890 / $0.2031 | Buy Now |