Part Details for AS4C512M16D3LA-10BINTR by Alliance Memory Inc
Overview of AS4C512M16D3LA-10BINTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C512M16D3LA-10BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7041
|
Newark | Ddr3L, 8G, 512M X 16, 1.35V, 96-Ball Fbga, 933Mhz, Industrial Temp(Mt41K512M16Ha-107 It:A), T&r |Alliance Memory AS4C512M16D3LA-10BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.5000 / $35.1000 | Buy Now |
DISTI #
1450-AS4C512M16D3LA-10BINTR-ND
|
DigiKey | IC DRAM 8GBIT PAR 96FBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$22.5956 | Buy Now |
DISTI #
AS4C512M16D3LA-10B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Ball FBGA Tray - Tape and Reel (Alt: AS4C512M16D3LA-10B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.7700 / $27.0270 | Buy Now |
DISTI #
913-4C51216D3LA10BIT
|
Mouser Electronics | DRAM 8G 512Mx16 933MHz 1.35V DDR3 IT RoHS: Compliant | 0 |
|
$22.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$21.9400 | Buy Now |
DISTI #
AS4C512M16D3LA-10B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Ball FBGA Tray - Tape and Reel (Alt: AS4C512M16D3LA-10B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$22.7700 / $27.0270 | Buy Now |
DISTI #
AS4C512M16D3LA-10BINTR
|
Avnet Asia | DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Ball FBGA Tray (Alt: AS4C512M16D3LA-10BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C512M16D3LA-10BINTR
|
Avnet Silica | (Alt: AS4C512M16D3LA-10BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C512M16D3LA-10BINTR
AS4C512M16D3LA-10BINTR CAD Models
AS4C512M16D3LA-10BINTR Part Data Attributes:
|
AS4C512M16D3LA-10BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D3LA-10BINTR
Alliance Memory Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-03-07 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.425 V | |
Supply Voltage-Min (Vsup) | 1.275 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for AS4C512M16D3LA-10BINTR
This table gives cross-reference parts and alternative options found for AS4C512M16D3LA-10BINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C512M16D3LA-10BINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C512M16D3LA-10BAN | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BINTR vs AS4C512M16D3LA-10BAN |
AS4C512M16D3LA-10BCNTR | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BINTR vs AS4C512M16D3LA-10BCNTR |
AS4C512M16D3LA-10BCN | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BINTR vs AS4C512M16D3LA-10BCN |
AS4C512M16D3LA-10BIN | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BINTR vs AS4C512M16D3LA-10BIN |