Part Details for AS5047U-HTSM by ams OSRAM Group
Overview of AS5047U-HTSM by ams OSRAM Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5047U-HTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7264
|
Newark | Magnetic Position Sensor, 5.5V, Tssop-14, Hall Effect Type:Magnetic Position Sensor, Output Current:4Ma, Sensor Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Ams Osram Group AS5047U-HTSM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5300 / $10.8800 | Buy Now |
DISTI #
4991-AS5047U-HTSMCT-ND
|
DigiKey | AS5047U-HTSM TSSOP14 LF T&RDP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$5.8639 / $10.4700 | Buy Now |
DISTI #
Q65114A1195
|
Avnet Americas | Rotational Type Position Sensor 14-Bit Resolution 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1195) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$3.7181 | Buy Now |
DISTI #
985-AS5047U-HTSM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS RoHS: Compliant | 1599 |
|
$5.9900 / $10.4600 | Buy Now |
DISTI #
AS5047U-HTSM
|
TTI | Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$5.1700 / $5.2700 | Buy Now |
DISTI #
Q65114A1195
|
Avnet Americas | Rotational Type Position Sensor 14-Bit Resolution 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1195) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$3.7181 | Buy Now |
DISTI #
Q65114A1195
|
Avnet Americas | Rotational Type Position Sensor 14-Bit Resolution 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1195) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$3.7181 | Buy Now |
DISTI #
ICIN5313
|
Rutronik | AS5047U-HTSM TSSOP14 LF T&RDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$8.3200 / $10.1200 | Buy Now |
DISTI #
Q65114A1195
|
EBV Elektronik | Rotational Type Position Sensor 14-Bit Resolution 3.3V/5V 14-Pin TSSOP T/R (Alt: Q65114A1195) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days | EBV - 7500 |
|
Buy Now | |
DISTI #
4328200
|
element14 Asia-Pacific | MAGNETIC POSITION SENSOR, 5.5V, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.6417 / $10.2378 | Buy Now |