Part Details for AS5145B-HSSM by ams OSRAM Group
Overview of AS5145B-HSSM by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5145B-HSSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65114A0598
|
Avnet Americas | Rotational Type Position Sensor 3V to 3.6V/4.5V to 5.5V 16-Pin SSOP T/R - Tape and Reel (Alt: Q65114A0598) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.3200 / $9.8800 | Buy Now |
DISTI #
985-AS5145B-HSSM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Mag Position Sensor RoHS: Compliant | 730 |
|
$9.4200 / $17.3300 | Buy Now |
DISTI #
V72:2272_16131848
|
Arrow Electronics | Rotary Position Sensor 5.5V/3.6V Digital Output Medical 16-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2207 Container: Cut Strips | Americas - 13 |
|
$8.7250 / $12.3690 | Buy Now |
DISTI #
61588764
|
Verical | Rotary Position Sensor 5.5V/3.6V Digital Output Medical 16-Pin SSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 13 |
|
$8.7250 / $12.3690 | Buy Now |
DISTI #
AS5145B-HSSM
|
TTI | Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Mag Position Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$8.8000 | Buy Now |
DISTI #
Q65114A0598
|
EBV Elektronik | Rotational Type Position Sensor 3V to 3.6V/4.5V to 5.5V 16-Pin SSOP T/R (Alt: Q65114A0598) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |