Part Details for AS5F12G04SND-10LIN by Alliance Memory Inc
Overview of AS5F12G04SND-10LIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS5F12G04SND-10LIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7181
|
Newark | Spi Slc Nand Flash, 2G, 1.8V, 100Mhz, Multiple Io, Industrial, 8Pin Lga (8X6) |Alliance Memory AS5F12G04SND-10LIN Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.7000 | Buy Now |
DISTI #
1450-AS5F12G04SND-10LIN-ND
|
DigiKey | IC FLASH 2GBIT SPI/QUAD 8LGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
449 In Stock |
|
$4.1875 / $4.7700 | Buy Now |
DISTI #
AS5F12G04SND-10LIN
|
Avnet Americas | Flash Memory NAND Flash 2Gbit 1.8V 8bit ECC 2048 Block 8-Pin LGA - Trays (Alt: AS5F12G04SND-10LIN) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 20 Weeks, 0 Days Container: Tray | 5662 Factory Stock |
|
$6.0300 | Buy Now |
DISTI #
913-S5F12G04SND10LIN
|
Mouser Electronics | NAND Flash SPI SLC NAND Flash, 2G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) RoHS: Compliant | 736 |
|
$4.5300 / $5.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 352 Container: Tray | 0Tray |
|
$4.1900 | Buy Now |
DISTI #
AS5F12G04SND-10LIN
|
Avnet Americas | Flash Memory NAND Flash 2Gbit 1.8V 8bit ECC 2048 Block 8-Pin LGA - Trays (Alt: AS5F12G04SND-10LIN) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 20 Weeks, 0 Days Container: Tray | 5662 Factory Stock |
|
$6.0300 | Buy Now |
DISTI #
AS5F12G04SND-10LIN
|
TME | IC: FLASH memory, 2GbFLASH, SPI, 100MHz, 1.7÷2V, LGA8, serial Min Qty: 1 | 0 |
|
$5.1000 / $6.1200 | RFQ |
|
Karl Kruse GmbH & Co KG | SPI SLC NAND Flash 2G 1.8V 100Mhz Multiple IO Industrial 8pin LGA (8x6) | 5662 |
|
RFQ | |
DISTI #
AS5F12G04SND-10LIN
|
Avnet Silica | Flash Memory NAND Flash 2Gbit 1.8V 8bit ECC 2048 Block 8-Pin LGA (Alt: AS5F12G04SND-10LIN) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS5F12G04SND-10LIN
AS5F12G04SND-10LIN CAD Models
AS5F12G04SND-10LIN Part Data Attributes:
|
AS5F12G04SND-10LIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS5F12G04SND-10LIN
Alliance Memory Inc
Flash Memory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-07-14 | |
Samacsys Manufacturer | Alliance Memory | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 60000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |