Part Details for AS6221-AWLT-S by ams OSRAM Group
Overview of AS6221-AWLT-S by ams OSRAM Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6221-AWLT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3814
|
Newark | Temperature Sensor, -40 To 125Deg C, Ic Output Type:Serial I2C, Sensing Accuracy Range:± 0.09°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:1.71V Rohs Compliant: Yes |Ams Osram Group AS6221-AWLT-S Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.8130 / $1.9300 | Buy Now |
DISTI #
4991-AS6221-AWLT-SCT-ND
|
DigiKey | AS6221-AWLT-S WLP LF T&R Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.6533 / $1.8700 | Buy Now |
DISTI #
Q65114A1149
|
Avnet Americas | Temp Sensor Digital Serial 6-Pin WLCSP T/R - Tape and Reel (Alt: Q65114A1149) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5376 / $0.6384 | Buy Now |
DISTI #
985-AS6221-AWLT-S
|
Mouser Electronics | Board Mount Temperature Sensors TEMPERATURE SENSORS RoHS: Compliant | 1945 |
|
$0.6530 / $1.8700 | Buy Now |
DISTI #
AS6221-AWLT-S
|
TTI | Board Mount Temperature Sensors TEMPERATURE SENSORS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.7000 / $0.7700 | Buy Now |
DISTI #
Q65114A1149
|
Avnet Americas | Temp Sensor Digital Serial 6-Pin WLCSP T/R - Tape and Reel (Alt: Q65114A1149) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5376 / $0.6384 | Buy Now |
DISTI #
Q65114A1149
|
Avnet Americas | Temp Sensor Digital Serial 6-Pin WLCSP T/R - Tape and Reel (Alt: Q65114A1149) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5376 / $0.6384 | Buy Now |
DISTI #
Q65114A1149
|
EBV Elektronik | Temp Sensor Digital Serial 6-Pin WLCSP T/R (Alt: Q65114A1149) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4158629
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 100 |
|
$1.0128 / $1.9595 | Buy Now |
DISTI #
4158629RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$1.0128 / $1.0715 | Buy Now |