Part Details for AS6C2008A-55STIN by Alliance Memory Inc
Overview of AS6C2008A-55STIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C2008A-55STIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7241
|
Newark | 2Mb, Lp Sram, 256K X 8, 2.7 5.5V, 32Pin Stsop (8 X 13.4Mm), 55Ns, Industrial Temp, A Die |Alliance Memory AS6C2008A-55STIN Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7000 | Buy Now |
DISTI #
AS6C2008A-55STIN-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 32STSOP Min Qty: 234 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1601 | Buy Now |
DISTI #
AS6C2008A-55STIN
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin STSOP - Trays (Alt: AS6C2008A-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks, 0 Days Container: Tray | 2487 Factory Stock |
|
$2.2750 / $2.8906 | Buy Now |
DISTI #
913-AS6C2008A-55STIN
|
Mouser Electronics | SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$2.8400 / $3.0100 | Order Now |
|
Future Electronics | AS6C2008A Series 2 Mb (256 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - STSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 2340 Package Multiple: 234 Container: Tray | 0Tray |
|
$2.4800 / $2.6600 | Buy Now |
DISTI #
AS6C2008A-55STIN
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin STSOP - Trays (Alt: AS6C2008A-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks, 0 Days Container: Tray | 2487 Factory Stock |
|
$2.2750 / $2.8906 | Buy Now |
DISTI #
AS6C2008A-55STIN
|
TME | IC: SRAM memory, 2MbSRAM, 256kx8bit, 2.7÷5.5V, 55ns, STSOP32 Min Qty: 1 | 0 |
|
$2.3700 / $4.3100 | RFQ |
|
Karl Kruse GmbH & Co KG | 2Mb LP SRAM 256K x 8 2.7 ~ 5.5V 32pin STSOP (8 x 13.4mm) 55ns Industrial Temp | 2487 |
|
RFQ | |
DISTI #
AS6C2008A-55STIN
|
Avnet Silica | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin STSOP (Alt: AS6C2008A-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C2008A-55STIN
AS6C2008A-55STIN CAD Models
AS6C2008A-55STIN Part Data Attributes:
|
AS6C2008A-55STIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C2008A-55STIN
Alliance Memory Inc
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS6C2008A-55STIN
This table gives cross-reference parts and alternative options found for AS6C2008A-55STIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C2008A-55STIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C2008A-55TIN | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | Alliance Memory Inc | AS6C2008A-55STIN vs AS6C2008A-55TIN |
AS6C2008A-55BIN | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C2008A-55STIN vs AS6C2008A-55BIN |