Part Details for AS6CE1016A-45ZIN by Alliance Memory Inc
Overview of AS6CE1016A-45ZIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for AS6CE1016A-45ZIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7188
|
Newark | Lpsram With Ecc, 1Mb(64K X 16),2.7V3.6V, 44Pin Tsop Ii, Industrial, A Die |Alliance Memory AS6CE1016A-45ZIN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.7000 | Buy Now |
DISTI #
1450-AS6CE1016A-45ZIN-ND
|
DigiKey | 2.7V~3.6V 1MB (X16) LP SRAM, 45N Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9437 / $3.0300 | Buy Now |
DISTI #
AS6CE1016A-45ZIN
|
Avnet Americas | - Trays (Alt: AS6CE1016A-45ZIN) Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 3949 Factory Stock |
|
$1.5600 / $2.1094 | Buy Now |
DISTI #
913-AS6CE1016A-45ZIN
|
Mouser Electronics | SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V-3.6V, 44pin TSOP II, Industrial, A Die RoHS: Compliant | 0 |
|
$1.8800 / $2.9500 | Order Now |
|
Future Electronics | LP-Asynch SRAM with ECC (New) RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 135Tray |
|
$1.8100 / $1.9800 | Buy Now |
DISTI #
AS6CE1016A-45ZIN
|
Avnet Americas | - Trays (Alt: AS6CE1016A-45ZIN) Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 3949 Factory Stock |
|
$1.5600 / $2.1094 | Buy Now |
DISTI #
AS6CE1016A-45ZIN
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 2.7÷3.6V, 45ns, TSOP44 II Min Qty: 1 | 135 |
|
$2.9000 / $4.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | - None - | 3949 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$1.8700 / $2.0000 | Buy Now |
Part Details for AS6CE1016A-45ZIN
AS6CE1016A-45ZIN CAD Models
AS6CE1016A-45ZIN Part Data Attributes:
|
AS6CE1016A-45ZIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6CE1016A-45ZIN
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM |