Part Details for AS6M-32KT2PD by IDEC Corporation
Overview of AS6M-32KT2PD by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6M-32KT2PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9260
|
Newark | 16Mm Key Switch 3 Position Rohs Compliant: Yes |Idec AS6M-32KT2PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5500 / $43.4300 | Buy Now |
DISTI #
1885-AS6M-32KT2PD-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7400 | Buy Now |
DISTI #
199-AS6M32KT2PD
|
Mouser Electronics | Keylock Switches 16mm Key Switch 3 Position | 0 |
|
$29.8200 / $38.2500 | Order Now |
DISTI #
71700917
|
RS | 16mm Key Switch 3 Position | IDEC Corporation AS6M-32KT2PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5900 / $27.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9000 / $35.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9000 / $35.5600 | Buy Now |