Part Details for AS6M-33KT2PD by IDEC Corporation
Overview of AS6M-33KT2PD by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6M-33KT2PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9262
|
Newark | 16Mm Key Switch 3 Position Rohs Compliant: Yes |Idec AS6M-33KT2PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $45.0500 | Buy Now |
DISTI #
1885-AS6M-33KT2PD-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7400 | Buy Now |
DISTI #
199-AS6M33KT2PD
|
Mouser Electronics | Keylock Switches 16mm Key Switch 3 Position | 0 |
|
$30.0900 / $38.5000 | Order Now |
DISTI #
71700920
|
RS | 16mm Key Switch 3 Position | IDEC Corporation AS6M-33KT2PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$29.5900 / $38.4200 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount RoHS: Compliant |
129 On Order |
|
$31.6200 / $65.9200 | Buy Now |
|
Master Electronics | Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount RoHS: Compliant |
129 On Order |
|
$31.6200 / $65.9200 | Buy Now |
|
Neutron USA | 16mm Key Switch 3 Position | 9 |
|
$82.9200 | Buy Now |