Part Details for AS72651-BLGM by ams OSRAM Group
Overview of AS72651-BLGM by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS72651-BLGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3823
|
Newark | Sensor, I2C Digital, Uart, Lga, 940Nm, Sensing Range Max:-, Supply Voltage Min:2.97V, Supply Voltage Max:3.6V, Colour Processing Mode:-, Colour Resolution:16Bit, Product Range:As7265 Series Rohs Compliant: Yes |Ams Osram Group AS72651-BLGM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1492 |
|
$7.0400 / $12.8000 | Buy Now |
DISTI #
4991-AS72651-BLGMTR-ND
|
DigiKey | AS72651-BLGM LGA20 LF T&RDP Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5514 | Buy Now |
DISTI #
Q65114A0860
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital-OUT 20-Pin LGA T/R - Tape and Reel (Alt: Q65114A0860) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 500 |
|
$2.6482 | Buy Now |
DISTI #
985-AS72651-BLGM
|
Mouser Electronics | Ambient Light Sensors MULTISPECTRAL SENSING ENGINE RoHS: Compliant | 1311 |
|
$7.7100 / $12.0800 | Buy Now |
DISTI #
AS72651-BLGM
|
TTI | Ambient Light Sensors MULTISPECTRAL SENSING ENGINE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$7.5500 | Buy Now |
DISTI #
Q65114A0860
|
EBV Elektronik | Light to Digital Ambient Light Sensor Digital-OUT 20-Pin LGA T/R (Alt: Q65114A0860) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |