Part Details for AS72651-BLGT by ams OSRAM Group
Overview of AS72651-BLGT by ams OSRAM Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS72651-BLGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7271
|
Newark | Vis To Nir Spectral Id Chipset, 16Bit, Sensing Range Max:-, Supply Voltage Min:-0.3V, Supply Voltage Max:5V, Colour Processing Mode:-, Colour Resolution:16Bit, Product Range:As7265X Series Rohs Compliant: Yes |Ams Osram Group AS72651-BLGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3200 / $11.2800 | Buy Now |
DISTI #
AS72651-BLGTCT-ND
|
DigiKey | AS72651-BLGT LGA20 LF T&RDP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15218 In Stock |
|
$6.0758 / $10.8500 | Buy Now |
DISTI #
Q65114A0847
|
Avnet Americas | - Tape and Reel (Alt: Q65114A0847) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.0001 / $5.9376 | Buy Now |
DISTI #
985-AS72651-BLGT
|
Mouser Electronics | Ambient Light Sensors MULTISPECTRAL SENSING ENGINE RoHS: Compliant | 1762 |
|
$5.9400 / $10.8500 | Buy Now |
DISTI #
V72:2272_18471337
|
Arrow Electronics | Multi Spectral Sensor Digital Output 3.3V 20-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 Container: Cut Strips | Americas - 8788 |
|
$4.5620 / $6.2800 | Buy Now |
DISTI #
V36:1790_18471337
|
Arrow Electronics | Multi Spectral Sensor Digital Output 3.3V 20-Pin LGA T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2230 | Americas - 4000 |
|
$2.8220 | Buy Now |
DISTI #
67208288
|
Verical | Multi Spectral Sensor Digital Output 3.3V 20-Pin LGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 8788 |
|
$4.5620 / $6.2800 | Buy Now |
DISTI #
67208000
|
Verical | Multi Spectral Sensor Digital Output 3.3V 20-Pin LGA T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2230 | Americas - 4000 |
|
$2.8220 | Buy Now |
DISTI #
AS72651-BLGT
|
TTI | Ambient Light Sensors MULTISPECTRAL SENSING ENGINE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$5.8800 | Buy Now |
DISTI #
Q65114A0847
|
EBV Elektronik | (Alt: Q65114A0847) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |