Part Details for AS7331-AQFM by ams OSRAM Group
Overview of AS7331-AQFM by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7331-AQFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3826
|
Newark | Ambient Light/Proximity Sensor, Olga-16, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Olga, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Ams Osram Group AS7331-AQFM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$5.5200 / $11.8400 | Buy Now |
DISTI #
Q65114A3064
|
Avnet Americas | Light to Current Ambient Light Sensor Open-Drain Output 16-Pin OLGA T/R - Tape and Reel (Alt: Q65114A3064) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.0048 / $5.9432 | Buy Now |
DISTI #
985-AS7331MOLGA16LFT
|
Mouser Electronics | Ambient Light Sensors LIGHT SENSOR RoHS: Compliant | 1230 |
|
$5.6400 / $11.3700 | Buy Now |
DISTI #
68794820
|
Verical | Current to Digital Ambient Light Sensor Digital 3.3V 16-Pin OLGA T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 1000 |
|
$5.9634 | Buy Now |
DISTI #
69075541
|
Verical | Current to Digital Ambient Light Sensor Digital 3.3V 16-Pin OLGA T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.8368 / $4.9113 | Buy Now |
DISTI #
AS7331-AQFM
|
TTI | Ambient Light Sensors LIGHT SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.5800 | Buy Now |
DISTI #
Q65114A3064
|
EBV Elektronik | Light to Current Ambient Light Sensor Open-Drain Output 16-Pin OLGA T/R (Alt: Q65114A3064) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |