Part Details for AS78L15ZTR-E1 by Diodes Incorporated
Overview of AS78L15ZTR-E1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS78L15ZTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS78L15ZTR-E1
|
Avnet Americas | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS78L15ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0376 / $0.0444 | Buy Now |
DISTI #
621-AS78L15ZTR-E1
|
Mouser Electronics | Linear Voltage Regulators 100mA Positive 15V 3-Terminal 36Vin RoHS: Compliant | 0 |
|
$0.0520 / $0.4000 | Order Now |
DISTI #
AS78L15ZTR-E1
|
Avnet Americas | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS78L15ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0376 / $0.0444 | Buy Now |
DISTI #
AS78L15ZTR-E1
|
Avnet Silica | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo Pack (Alt: AS78L15ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |