Part Details for AS7C1026B-15TCN by Alliance Memory Inc
Overview of AS7C1026B-15TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-15TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7369
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin Tsop Ii, 15Ns, Commercial Temp, B Die |Alliance Memory AS7C1026B-15TCN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.1000 | Buy Now |
DISTI #
AS7C1026B-15TCN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5145 | Buy Now |
DISTI #
AS7C1026B-15TCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II - Trays (Alt: AS7C1026B-15TCN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 133 Factory Stock |
|
$2.5350 / $3.2031 | Buy Now |
DISTI #
913-AS7C1026B-15TCN
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray RoHS: Compliant | 0 |
|
$3.2700 / $4.3000 | Order Now |
|
Future Electronics | AS7C1026B Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.2700 / $3.3800 | Buy Now |
DISTI #
AS7C1026B-15TCN
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 4.5÷5.5V, 15ns, TSOP44 II Min Qty: 1 | 85 |
|
$3.1600 / $5.1500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 64K x 16 5V 44pin TSOP II 15ns Commercial Temp | 133 |
|
RFQ | |
DISTI #
AS7C1026B-15TCN
|
Avnet Silica | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II (Alt: AS7C1026B-15TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C1026B-15TCN
AS7C1026B-15TCN CAD Models
AS7C1026B-15TCN Part Data Attributes
|
AS7C1026B-15TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-15TCN
Alliance Memory Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1026B-15TCN
This table gives cross-reference parts and alternative options found for AS7C1026B-15TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-15TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71016S15PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | AS7C1026B-15TCN vs 71016S15PHG8 |
IDT71016S15PHG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | AS7C1026B-15TCN vs IDT71016S15PHG |
AS7C1026C-15TIN | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEDA FREE, TSOP2-44 | Alliance Memory Inc | AS7C1026B-15TCN vs AS7C1026C-15TIN |
IDT71016S15PH8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C1026B-15TCN vs IDT71016S15PH8 |
71016NS15PHG8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | AS7C1026B-15TCN vs 71016NS15PHG8 |
IS61C6416-15T | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C1026B-15TCN vs IS61C6416-15T |
IDT71016S15PH | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C1026B-15TCN vs IDT71016S15PH |
W26010AT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Winbond Electronics Corp | AS7C1026B-15TCN vs W26010AT-15 |
CY7C1021BN-15ZXC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C1026B-15TCN vs CY7C1021BN-15ZXC |
71016S15PHG | TSOP-44, Tube | Integrated Device Technology Inc | AS7C1026B-15TCN vs 71016S15PHG |