Part Details for AS7C38096B-10BINTR by Alliance Memory Inc
Overview of AS7C38096B-10BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C38096B-10BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7666
|
Newark | 8Mb, sram, 1024K, X 8, 3.3V, 48-Ball Tfbga, Industrial Temp, B Die, T&r |Alliance Memory AS7C38096B-10BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2600 | Buy Now |
DISTI #
AS7C38096B-10BINTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2633 | Buy Now |
DISTI #
AS7C38096B-10BINTR
|
Avnet Americas | SRAM Chip Single 8Mbit 1M X 8 48-Pin TFBGA T/R - Tape and Reel (Alt: AS7C38096B-10BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$13.9500 | Buy Now |
DISTI #
913-A7C38096B10BINTR
|
Mouser Electronics | SRAM 8M, 3.3V, 10ns 1Mx8 Fast Async SRAM RoHS: Compliant | 0 |
|
$9.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$9.6900 | Buy Now |
Part Details for AS7C38096B-10BINTR
AS7C38096B-10BINTR CAD Models
AS7C38096B-10BINTR Part Data Attributes
|
AS7C38096B-10BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C38096B-10BINTR
Alliance Memory Inc
IC SRAM 8MBIT 10NS 48BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |