Part Details for AS8C161831-QC166N by Alliance Memory Inc
Overview of AS8C161831-QC166N by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C161831-QC166N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7722
|
Newark | 18Mb, Sync Sram, 1M X 18, 2.5V, 166Mhz, Zbt/Spb Commercial, 100Tqfp |Alliance Memory AS8C161831-QC166N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $17.7000 | Buy Now |
DISTI #
AS8C161831-QC166N-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8035 | Buy Now |
DISTI #
AS8C161831-QC166N
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 3.5ns 100-Pin TQFP - Trays (Alt: AS8C161831-QC166N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 88 Factory Stock |
|
$13.0000 / $15.6250 | Buy Now |
DISTI #
913-AS8C161831QC166N
|
Mouser Electronics | SRAM SYNC SRAM, 18Mb, 1M x 18, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray RoHS: Compliant | 0 |
|
$14.0500 / $14.3700 | Order Now |
|
Future Electronics | AS8C161831 Series 18 Mb (1 M x 18) 2.5 V 3.2 ns Synchronous RAM - TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$14.0900 | Buy Now |
DISTI #
AS8C161831-QC166N
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 3.5ns 100-Pin TQFP - Trays (Alt: AS8C161831-QC166N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 88 Factory Stock |
|
$13.0000 / $15.6250 | Buy Now |
DISTI #
AS8C161831-QC166N
|
TME | IC: SRAM memory, 16MbSRAM, 1Mx18bit, 2.375÷2.625V, 166ns, TQFP100 Min Qty: 1 | 0 |
|
$13.7000 / $20.3000 | RFQ |
DISTI #
AS8C161831-QC166N
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 3.5ns 100-Pin TQFP - Trays (Alt: AS8C161831-QC166N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 88 Factory Stock |
|
$13.0000 / $15.6250 | Buy Now |
|
Karl Kruse GmbH & Co KG | 18Mb SYNC SRAM 1M x 18 ZBT(Pipelined) 2.5V 166MHz 100TQFP | 88 |
|
RFQ |
Part Details for AS8C161831-QC166N
AS8C161831-QC166N CAD Models
AS8C161831-QC166N Part Data Attributes
|
AS8C161831-QC166N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C161831-QC166N
Alliance Memory Inc
ZBT SRAM, 1MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, MO-135DJ, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, LEAD FREE, PLASTIC, MO-135DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AS8C161831-QC166N
This table gives cross-reference parts and alternative options found for AS8C161831-QC166N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C161831-QC166N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61DDP2B21M18A-550M3 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | AS8C161831-QC166N vs IS61DDP2B21M18A-550M3 |
K7Q163682A-FC13 | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Samsung Semiconductor | AS8C161831-QC166N vs K7Q163682A-FC13 |
CY7C1345B-50AC | Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | AS8C161831-QC166N vs CY7C1345B-50AC |
CY7C1386FV25-250BGI | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | AS8C161831-QC166N vs CY7C1386FV25-250BGI |
CXK77N36R160GB-3 | Late-Write SRAM, 512KX36, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | AS8C161831-QC166N vs CXK77N36R160GB-3 |
K7I161884B-FC16 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | AS8C161831-QC166N vs K7I161884B-FC16 |
AS7C33128NTD36A-200BC | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS8C161831-QC166N vs AS7C33128NTD36A-200BC |
IS61QDPB21M18A-300B4 | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | AS8C161831-QC166N vs IS61QDPB21M18A-300B4 |
MCM69L738ZP9R | Late-Write SRAM, 128KX36, 10.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | AS8C161831-QC166N vs MCM69L738ZP9R |
71V3576YS150BGGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | AS8C161831-QC166N vs 71V3576YS150BGGI |