Part Details for ASB 4/LED 5-4-328/20M (ALTERNATE: 600000184) by Lumberg Automation
Overview of ASB 4/LED 5-4-328/20M (ALTERNATE: 600000184) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB 4/LED 5-4-328/20M (ALTERNATE: 600000184)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241291
|
RS | Distribution Box, M12, 4 Port, 4 Pole, 1 Signal Per Port, w/LED, 20m, 600000184 | Lumberg Automation / Hirschmann ASB 4/LED 5-4-328/20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2000 / $217.6100 | RFQ |