-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 110W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7389
|
Newark | Power Supply, Ac-Dc, 12V, 9.17A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:110W, Output Voltage - Output 1:12V, Output Current - Output 1:9.17A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ASB110PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.5600 / $209.0000 | Buy Now |
DISTI #
1470-2698-ND
|
DigiKey | AC/DC CONVERTER 12V 110W Min Qty: 1 Lead time: 22 Weeks Container: Box |
635 In Stock |
|
$175.5602 / $209.0000 | Buy Now |
DISTI #
209-ASB110PS12
|
Mouser Electronics | Modular Power Supplies PSU, 110W, BASEPLATE COOLED RoHS: Compliant | 0 |
|
$202.7300 / $209.0000 | Order Now |
DISTI #
70808103
|
RS | Power Supply AC-DC PSU 110W BASEPLATE COOLED | XP Power ASB110PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 6 |
|
$209.0000 | Buy Now |
DISTI #
ASB110PS12
|
TME | Converter: AC/DC, 110W, 85÷264VAC, 12VDC, Iout: 9.17A, OUT: 1, 90% Min Qty: 1 | 0 |
|
$190.5900 / $241.6000 | RFQ |
DISTI #
ASB110PS12
|
Avnet Abacus | PSU, 110W, BASEPLATE COOLED (Alt: ASB110PS12) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, PSU, 110W, BASEPLATE COOLED | 50 |
|
$484.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASB110PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ASB110PS12
XP Power
AC-DC Regulated Power Supply Module, 110W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, CB, CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.17 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 61 mm |