Part Details for ASB160PS48 by XP Power
Overview of ASB160PS48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASB160PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7240
|
Newark | Power Supply, Ac-Dc, 48V, 3.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:160W, Output Voltage - Output 1:48V, Output Current - Output 1:3.33A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ASB160PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$189.0000 / $225.0000 | Buy Now |
DISTI #
67AK3010
|
Newark | Power Supply, Ac-Dc, 48V, 3.33A Rohs Compliant: Yes |Xp Power ASB160PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.2700 / $263.6100 | Buy Now |
DISTI #
1470-ASB160PS48-ND
|
DigiKey | AC-DC POWER SUPPLY WITH BUILT-IN Min Qty: 1 Lead time: 56 Weeks Container: Box |
5 In Stock |
|
$189.0009 / $225.0000 | Buy Now |
DISTI #
209-ASB160PS48
|
Mouser Electronics | Modular Power Supplies AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER | 35 |
|
$202.5000 / $225.0000 | Buy Now |
DISTI #
74011448
|
RS | Power Supply, AC-DC, 160W, Full Brick, 48Vout, 3.33A, ASB160 Series | XP Power ASB160PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$213.7500 / $225.0000 | RFQ |
|
Neutron USA | Modular Power Supplies 160W PCB mount full brick AC-DC power supply, single output 48VDC 3.3A | 0 |
|
$521.1000 | Buy Now |