Part Details for ASC2010-330RFT4 by TT Electronics Welwyn Components
Overview of ASC2010-330RFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC2010-330RFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9956
|
Newark | Res, 330R, 1%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:330Ohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC2010-330RFT4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 88000 |
|
$0.0540 / $0.0940 | Buy Now |
DISTI #
83T6691
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 330 Ohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC2010-330RFT4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3760 |
|
$0.1580 / $0.3640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32000 Partner Stock |
|
$0.0670 / $0.1892 | Buy Now |
|
Chip Stock | 110 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
32000 Partner Stock |
|
$0.0670 / $0.1892 | Buy Now |
Part Details for ASC2010-330RFT4
ASC2010-330RFT4 CAD Models
ASC2010-330RFT4 Part Data Attributes
|
ASC2010-330RFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2010-330RFT4
TT Electronics Welwyn Components
RESISTOR, 0.75W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC2010-330RFT4
This table gives cross-reference parts and alternative options found for ASC2010-330RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2010-330RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010FK-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-330RFT4 vs AC2010FK-07330RL |
WR20X3300FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | ASC2010-330RFT4 vs WR20X3300FQL |
NMCT2010FT330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | ASC2010-330RFT4 vs NMCT2010FT330R |
RK73HW2HLTE3300F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ASC2010-330RFT4 vs RK73HW2HLTE3300F |
RS10K331FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ASC2010-330RFT4 vs RS10K331FC |
RC2010FK-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-330RFT4 vs RC2010FK-07330RL |
232276163301L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-330RFT4 vs 232276163301L |
RK73HW2HLBK3300F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ASC2010-330RFT4 vs RK73HW2HLBK3300F |
RMCS2010FT330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2010-330RFT4 vs RMCS2010FT330R |
RGC2010FTD330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2010-330RFT4 vs RGC2010FTD330R |