Part Details for ASC2512-220KFT4 by TT Electronics Welwyn Components
Overview of ASC2512-220KFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC2512-220KFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2081887
|
Farnell | RES, 220K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0690 / $0.2007 | Buy Now |
DISTI #
2081887RL
|
Farnell | RES, 220K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0690 / $0.1543 | Buy Now |
Part Details for ASC2512-220KFT4
ASC2512-220KFT4 CAD Models
ASC2512-220KFT4 Part Data Attributes:
|
ASC2512-220KFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2512-220KFT4
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 100ppm, 220000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ASC2512-220KFT4
This table gives cross-reference parts and alternative options found for ASC2512-220KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2512-220KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW63K2203FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | ASC2512-220KFT4 vs RMNW63K2203FTE |
NMCT2512FT220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | ASC2512-220KFT4 vs NMCT2512FT220K |
WR25X224FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-220KFT4 vs WR25X224FQL |
ASC2512-220KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | ASC2512-220KFT4 vs ASC2512-220KFT4 |
WR25X224FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-220KFT4 vs WR25X224FTL |
WR25X224FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-220KFT4 vs WR25X224FGL |