-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6739
|
Newark | 1608 Hb White Rohs Compliant: Yes |Broadcom ASCKCW01-NW5X5N1Q302 Min Qty: 60000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
516-ASCKCW01-NW5X5N1Q302CT-ND
|
DigiKey | LED WHITE 1608 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47635 In Stock |
|
$0.0884 / $0.4600 | Buy Now |
DISTI #
ASCKCW01-NW5X5N1Q302
|
Avnet Americas | LED Chip White x=0.34/y=0.36 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCW01-NW5X5N1Q302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-ASCKCW01NW5X5N1Q
|
Mouser Electronics | Standard LEDs - SMD 1608 HB White RoHS: Compliant | 15997 |
|
$0.0910 / $0.4500 | Buy Now |
DISTI #
ASCKCW01-NW5X5N1Q302
|
Avnet Americas | LED Chip White x=0.34/y=0.36 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCW01-NW5X5N1Q302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 60000 |
|
$0.1695 / $0.3687 | Buy Now |
DISTI #
ASCKCW01-NW5X5N1Q302
|
Avnet Americas | LED Chip White x=0.34/y=0.36 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCW01-NW5X5N1Q302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
ASCKCW01-NW5X5N1Q302
|
EBV Elektronik | LED Chip White x=0.34/y=0.36 20mA 2-Pin DFN T/R (Alt: ASCKCW01-NW5X5N1Q302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 4 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4236203
|
Farnell | LED, WHITE, 2.3CD, 0.02A, 3.1V, SMD RoHS: Compliant Min Qty: 60000 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0937 | Buy Now |
DISTI #
4236203RL
|
Farnell | LED, WHITE, 2.3CD, 0.02A, 3.1V, SMD RoHS: Compliant Min Qty: 60000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCKCW01-NW5X5N1Q302
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCKCW01-NW5X5N1Q302
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |