Part Details for ASCO-32.768MHZ-LB-T3 by Abracon Corporation
Overview of ASCO-32.768MHZ-LB-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for ASCO-32.768MHZ-LB-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO-32.768MHZ-LB-T3-ND
|
DigiKey | XTAL OSC XO 32.7680MHZ CMOS SMD Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASCO-32.768MHZ-LB-T3
|
Avnet Americas | Programmable Crystal Oscillator 32.768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO-32.768MHZ-LB-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASCO-32.768MHZ-LB-T3
|
Avnet Americas | Programmable Crystal Oscillator 32.768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO-32.768MHZ-LB-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASCO-32.768MHZ-LB-T3
ASCO-32.768MHZ-LB-T3 CAD Models
ASCO-32.768MHZ-LB-T3 Part Data Attributes:
|
ASCO-32.768MHZ-LB-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO-32.768MHZ-LB-T3
Abracon Corporation
XTAL OSC XO 32.7680MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.05,40 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |