Part Details for ASD-14.7456MHZ-LC-T by Abracon Corporation
Overview of ASD-14.7456MHZ-LC-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ASD-14.7456MHZ-LC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1568
|
Newark | Xtal Osc Xo 14.7456Mhz Hcmos Smd - Tape & Reel (Tr) |Abracon ASD-14.7456MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
ASD-14.7456MHZ-LC-T-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASD-14.7456MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-14.7456MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 14.7456MHZ ±50ppm -40°C to +85°C - 3.3VDC - Tape&Reel RoHS: Compliant | 0 |
|
$1.0500 / $1.2300 | Buy Now |
DISTI #
ASD-14.7456MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-14.7456MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASD-14.7456MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 14.7456MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-14.7456MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASD-14.7456MHZ-LC-T
ASD-14.7456MHZ-LC-T CAD Models
ASD-14.7456MHZ-LC-T Part Data Attributes
|
ASD-14.7456MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD-14.7456MHZ-LC-T
Abracon Corporation
XTAL OSC XO 14.7456MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |