Part Details for ASD210NU by IDEC Corporation
Overview of ASD210NU by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD210NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0401
|
Newark | Rotary Switch, 1P, 2Pos, 10A, 110V, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Twnd Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec ASD210NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$21.6400 / $30.4700 | Buy Now |
DISTI #
ASD210NU-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1400 | Buy Now |
DISTI #
199-ASD210NU
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Selector Switch Knob Operator 90-2 position ASD210N | 1 |
|
$23.0700 / $28.2000 | Buy Now |
DISTI #
71198828
|
RS | 30mm TWND Series Dcast Zinc Selector Switch Knob Operator 90deg-2 position | IDEC Corporation ASD210NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 120 |
|
$20.5500 / $28.9500 | Buy Now |
|
Onlinecomponents.com | Rotary Switch - 2 Position - 1 Pole - 90° Angle of Throw - 10 A - 110 V. RoHS: Compliant |
9 In Stock |
|
$20.0000 / $29.0000 | Buy Now |
DISTI #
73501849
|
Verical | ASD210NU Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 8 |
|
$26.2600 / $37.7000 | Buy Now |
|
Master Electronics | Rotary Switch - 2 Position - 1 Pole - 90° Angle of Throw - 10 A - 110 V. RoHS: Compliant |
9 In Stock |
|
$20.0000 / $29.0000 | Buy Now |