Part Details for ASD211NU by IDEC Corporation
Overview of ASD211NU by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD211NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0404
|
Newark | Rotary Switch, 2P, 2Pos, 10A, 110V, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Twnd Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec ASD211NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$28.6600 / $37.2200 | Buy Now |
DISTI #
ASD211NU-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2100 | Buy Now |
DISTI #
199-ASD211NU
|
Mouser Electronics | Control Switches 30mm TWND Series Diecast Zinc Selector Switch Knob Operator 90-2 position ASD211N | 36 |
|
$29.2400 / $32.2700 | Buy Now |
DISTI #
71198831
|
RS | Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, TWND Series | IDEC Corporation ASD211NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 143 |
|
$26.6200 / $34.5700 | Buy Now |
|
Onlinecomponents.com | Maintained Selector Switch - 2 Position Knob - 1NO/1NC - 10A 600V - OFF-ON Operation - TWND Series - Screw Termination. |
46 In Stock |
|
$25.5800 / $34.7500 | Buy Now |
DISTI #
70810380
|
Verical | Non-Illuminated Selector Switch Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 44 |
|
$37.1658 / $46.2986 | Buy Now |
DISTI #
2914395
|
element14 Asia-Pacific | ROTARY SWITCH, 2P, 2POS, 10A, 110V RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$31.5542 / $35.2320 | Buy Now |
DISTI #
2914395
|
Farnell | ROTARY SWITCH, 2P, 2POS, 10A, 110V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 61 |
|
$30.4370 / $39.5294 | Buy Now |
|
Master Electronics | Maintained Selector Switch - 2 Position Knob - 1NO/1NC - 10A 600V - OFF-ON Operation - TWND Series - Screw Termination. |
46 In Stock |
|
$25.5800 / $34.7500 | Buy Now |
|
Neutron USA | Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, TWND Series | 50 |
|
$74.9900 | Buy Now |