-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9999-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9191 / $1.5900 | Buy Now |
DISTI #
ASDK-32.768KHZ-LRT
|
Avnet Americas | Oscillator, 32.768 kHz, 25 ppm, SMD, 2.5mm x 2mm, CMOS, 3.3 V, ASDK Series - Tape and Reel (Alt: ASDK-32.768KHZ-LRT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
815-ASDK-32.7K-LRT
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ 3.3V RoHS: Compliant | 39502 |
|
$0.9740 / $1.3600 | Buy Now |
DISTI #
73885255
|
RS | Crystal, 3.3V, oscillator, 32.7680KHZ CMOS SMD, 2.5x2.0x0.95mm, ASDK Series | Abracon ASDK-32.768KHZ-LRT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Future Electronics | ASDK Series 32.768 kHz 2.5 x 2 mm 3.3 V ±25 ppm SMT Ceramic Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 15000Reel |
|
$0.6300 / $0.6900 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 32.768 kHz ±25ppm -40°C to +85°C - 3.3VDC - Tape&Reel RoHS: Compliant |
22191 In Stock 6000 Factory Stock |
|
$0.6410 / $0.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1011 |
|
$0.5775 / $1.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | 808 |
|
$0.7150 / $2.2000 | Buy Now | |
|
Quest Components | 800 |
|
$0.7150 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy