-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1253
|
Newark | Mems Osc, 8Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDM1-8.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9900 / $2.5000 | Buy Now |
DISTI #
14N7928
|
Newark | Mems Oscillator, 8Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:8Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASDM1-8.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
DISTI #
14N5858
|
Newark | Mems Oscillator, 8Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:8Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asdm Series, Oscillator Output Compatibility:Cmos, Frequency:8Mhz Rohs Compliant: Yes |Abracon ASDM1-8.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8800 | Buy Now |
DISTI #
535-9781-1-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ LVCMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5165 / $2.5100 | Buy Now |
DISTI #
815-ASDM1-8.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 8.0 MHZ 15PF 3.3V LVCMOS RoHS: Compliant | 704 |
|
$1.4800 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant |
2000 In Stock 1000 Factory Stock |
|
$1.4300 / $3.1400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ASDM1-8.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 8.0 MHZ 15PF 3.3V LVCMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
ASDM1-8.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, 8 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM, CMOS - Tape and Reel (Alt: ASDM1-8.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3819781RL
|
element14 Asia-Pacific | MEMS OSC, 8MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5265 / $2.0769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDM1-8.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDM1-8.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 8.0000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDM1-8.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDM1-8.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15F2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15F2H-8.000M |
EMRA15B2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15B2H-8.000MTR |
EMRA15T2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15T2H-8.000M |
EMRA15K2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15K2H-8.000MTR |
EMRA15P2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15P2H-8.000MTR |
ASEM1-8.000MHZ-LC-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | ASDM1-8.000MHZ-LC-T vs ASEM1-8.000MHZ-LC-T |
MO-9000AE-7K-EE-8M00000000 | MO-9000AE-7K-EE-8M00000000 | Microchip Technology Inc | ASDM1-8.000MHZ-LC-T vs MO-9000AE-7K-EE-8M00000000 |
EMRA15B2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15B2H-8.000M |
EMRA15F2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15F2H-8.000MTR |
EMRA15X2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDM1-8.000MHZ-LC-T vs EMRA15X2H-8.000M |