-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 200.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7565
|
Newark | Mems Oscillator, 200Mhz, Smd, 2.5 X 2Mm, Frequency Nom:200Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.6V, Product Range:Pure Silicon Asdmp Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Abracon ASDMPLV-200.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1305 |
|
$3.6000 | Buy Now |
DISTI #
535-12121-1-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$3.8250 / $5.5600 | Buy Now |
DISTI #
ASDMPLV-200.000MHZ
|
Avnet Americas | Clock Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin QFN T/R - Tape and Reel (Alt: ASDMPLV-200.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.3645 / $5.6610 | Buy Now |
DISTI #
56AC7565
|
Avnet Americas | Clock Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 56AC7565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 1305 Partner Stock |
|
$4.8000 | Buy Now |
DISTI #
815-ASDMPLV-200-LR-T
|
Mouser Electronics | Standard Clock Oscillators 200 MHZ LVDS RoHS: Compliant | 6473 |
|
$3.8200 / $4.7700 | Buy Now |
|
Onlinecomponents.com | Clock Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin QFN T/R RoHS: Compliant |
1713 In Stock |
|
$3.7500 / $4.0800 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
DISTI #
ASDMPLV-200.00MHZLRT
|
TTI | Standard Clock Oscillators 200 MHZ LVDS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.8300 / $3.9000 | Buy Now |
|
Master Electronics | Clock Oscillator 200MHz 2.25V to 3.6V 2pF 6-Pin QFN T/R RoHS: Compliant |
1713 In Stock |
|
$3.7500 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMPLV-200.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMPLV-200.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 200.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | CMOS |